Twinax connector Plug, straight 105 Ω BKL Electronic 416001 1 pc(s)
Sign in to ask questions about the BKL Electronic 416001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BKL Electronic 416001 technical specifications.
| Impedance | 105R |
| Insulation Material | PTFE |
| Material | Brass |
| Resistance | 105R |
| RoHS | Not Compliant |
Download the complete datasheet for BKL Electronic 416001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.