MMCX connector Socket, straight 50 Ω BKL Electronic 416600 1 pc(s)
BKL Electronic 416600 technical specifications.
| Impedance | 50R |
| Material | Brass, Gold |
| Mount | Socket |
| RoHS | Compliant |
Download the complete datasheet for BKL Electronic 416600 to view detailed technical specifications.
No datasheet is available for this part.