
N/A 419516 BKL Electronic 419516 BKL Electronic
BKL Electronic 419516 technical specifications.
| Impedance | 50R |
| Insulation Material | PTFE |
| Material | Brass |
| Mount | Socket |
| RoHS | Compliant |
Download the complete datasheet for BKL Electronic 419516 to view detailed technical specifications.
No datasheet is available for this part.
