
BNC reverse polarity connector Plug, straight 50 Ω BKL Electronic 419600 1 pc(s)
Sign in to ask questions about the BKL Electronic 419600 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BKL Electronic 419600 technical specifications.
| Contact Material | Gold |
| Impedance | 50R |
| Insulation Material | PTFE |
| Material | Brass |
| Mount | Reverse |
| RoHS | Compliant |
Download the complete datasheet for BKL Electronic 419600 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.