Jack adapter Jack plug 3.5 mm - DC 5.5 socket Mono BKL Electronic 72134 1 pc(s)
Sign in to ask questions about the BKL Electronic 72134 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BKL Electronic 72134 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Mount | Socket |
| RoHS | Not Compliant |
Download the complete datasheet for BKL Electronic 72134 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
