
RCA connector Plug, right angle Number of pins: 2 Red BKL Electronic 72142/T 1 pc(s)
Sign in to ask questions about the BKL Electronic 7214-2T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BKL Electronic 7214-2T technical specifications.
| Color | Red |
| Contact Material | NICKEL PLATED |
| Material | PE |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| RoHS | Compliant |
Download the complete datasheet for BKL Electronic 7214-2T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.