
Low power adapter Low power plug - Low power socket 5.5 mm 2.5 mm 3.8 mm 1.3 mm BKL Electronic 1 pc(s)
Sign in to ask questions about the BKL Electronic 72198 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BKL Electronic 72198 technical specifications.
| Inside Diameter | 2.5mm |
| Outside Diameter | 5.5mm |
| Pin Diameter | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for BKL Electronic 72198 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
