Hex Contractor Insert Bit 5.0Mm 250 Pc. / Box Rohs Compliant: Yes
BKL Electronic 72313 technical specifications.
| Color | Silver |
| Contact Material | NICKEL PLATED |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Socket |
| RoHS | Compliant |
No datasheet is available for this part.