Monroe OESpectrum shock absorbers and struts are available for popular for European, Asian and North American...
BKL Electronic 72648 technical specifications.
| Color | Beige |
| Contact Material | Brass, Tin |
| Material | Polyamide |
| Pitch | 2.54mm |
| RoHS | Compliant |
No datasheet is available for this part.