
HDMI connector Socket, vertical vertical Number of pins: 19 Gold BKL Electronic 907004 1 pc(s)
Sign in to ask questions about the BKL Electronic 907004 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BKL Electronic 907004 technical specifications.
| Color | Gold |
| Contact Material | Gold |
| Mount | Surface Mount |
| RoHS | Compliant |
Download the complete datasheet for BKL Electronic 907004 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
