COMPUTERS; Connector Type A:D Sub 25 Position Plug; Connector Type B:D Sub 25 Position Receptacle; Cable Length - Imperial:15ft; Cable Length - Metric:4.6m; Jacket Color:- ;RoHS Compliant: Yes
Sign in to ask questions about the Black Box BC00708 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Black Box BC00708 technical specifications.
| Connector Type A | D-Sub, Plug |
| Connector Type B | D-Sub, Receptacle |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Black Box BC00708 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.