Cable Assembly Fiber Optic Patch Cord 1m Duplex SC to Duplex ST M-F
Checking distributor stock and pricing after the page loads.
| Cable Type | Patch Cord |
| Gender | M-F |
| Connector Type B | Duplex ST |
| Connector Type A | Duplex SC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 75°C |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |