COMPUTERS; Connector Type A:D Sub 9 Position Plug; Connector Type B:D Sub 9 Position Plug; Cable Length - Imperial:25ft; Cable Length - Metric:7.6m; Jacket Color:Grey
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Black Box EHM005-0025-MM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mount | Cable |
| RoHS | Not Compliant |
Download the complete datasheet for Black Box EHM005-0025-MM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.