Cable Assembly Data 6m 28AWG Circular DIN to Circular DIN 6 to 6 POS PL-PL
Black Box EVMPS03-0020-MM technical specifications.
| Cable Type | Data |
| Wire Size | 28AWG |
| Connector Type A | Circular DIN |
| Connector Type B | Circular DIN |
| Gender | PL-PL |
| Jacket Material | Polyvinyl Chloride |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.