Cable Assembly Extension Cord 7.6m 28AWG Mini Circular DIN to Mini Circular DIN 6 to 6 POS M-M Crimp-Crimp
Black Box EVMPS03-0025-MM technical specifications.
| Cable Type | Extension Cord |
| Wire Size | 28AWG |
| Connector Type A | Mini Circular DIN |
| Connector Type B | Mini Circular DIN |
| Gender | M-M |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polyvinyl Chloride |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.