Cable Assembly SCSI 0.9m 30AWG SCSI to SCSI 68 to 68 POS M-M
Black Box EVMS25-0003 technical specifications.
| Cable Type | SCSI |
| Wire Size | 30AWG |
| Connector Type A | SCSI |
| Connector Type B | SCSI |
| Gender | M-M |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.