Cable Assembly SCSI 0.9m 28AWG SCSI to SCSI 50 to 50 POS M-M Crimp-Crimp
Black Box EVMSC02-0003-MM technical specifications.
| Cable Type | SCSI |
| Wire Size | 28AWG |
| Connector Type A | SCSI |
| Connector Type B | SCSI |
| Gender | M-M |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polyvinyl Chloride |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.