Cable Assembly UTP 15.2m 24AWG 8 POS RJ-45 to 8 POS RJ-45 PL-PL
Black Box EVNSL25-0050 technical specifications.
| Cable Type | Unshielded Twisted Pair |
| Wire Size | 24AWG |
| Connector Type A | RJ-45 |
| Connector Type B | RJ-45 |
| Gender | PL-PL |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.