
UNSHIELDED MULTIPAIR CABLE CROSS CONNECT, 1PR 1000FT; LAN Category:Cat5; No. of Pairs:1 Pair; Wire Gauge:24AWG; Conductor Area CSA:-; Reel Length (Imperial):1000ft; Reel Length (Metric):304.8m; No. of Max Strands x Strand Size:- ;RoHS Compliant: Yes
Sign in to ask questions about the Black Box EYN7001BL-1000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Black Box EYN7001BL-1000 technical specifications.
| Color | White, Blue |
| Conductor Material | Copper |
| Mount | Cable |
| Number of Pairs | 1 |
| Outside Diameter | 1.588mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Black Box EYN7001BL-1000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.