CAT5e/UTP Cable 8Conductors 24AWG Blue 304.8m Bulk
Checking distributor stock and pricing after the page loads.
Black Box EYN851A-PB-1000 technical specifications.
| Type | CAT5e/UTP Cable |
| Size | 24AWG |
| Number of Conductors | 8 |
| Conductor Material | Copper |
| Jacket Color | Blue |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.