Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
BLACK BOX
LE2601A
Datasheet
Black Box
LE2601A
Obsolete
Hub 10Mbps RJ-45
Computing & Embedded Systems
Networking
Computing & Embedded Systems
Networking
Hubs & Switches
Managed & Unmanaged
Hub 10Mbps RJ-45
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Type
Hub
Type of Connection
RJ-45
Transmission Speed
10Mbps
MDI/MDIX Port
No
Product Depth
112mm
Height
19mm
Product Weight
500
g
Product Length
127mm
Compliance
RoHS
Yes
RoHS Version
2011/65/EU
Browse
Manufacturers
API
BOM
Account