COMPUTER CABLE, USB A PLUG-RCPT, 2.4M; Connector Type A:USB Type A Plug; Connector Type B:USB Type A Receptacle; USB Standard:USB 1.1; Cable Length - Imperial:7.87ft; Cable Length - Metric:2.4m; Jacket Color:- ;RoHS Compliant: Yes
Checking distributor stock and pricing after the page loads.
Black Box USBR01-0008-R3 technical specifications.
| Mount | Cable |
| RoHS | Compliant |
No datasheet is available for this part.