Cable Assembly USB 4.9m USB Type A to USB Type A 4 to 4 POS M-F 20AWG/28AWG
Checking distributor stock and pricing after the page loads.
Black Box USBR01-0016 technical specifications.
| Wire Size | 20/28AWG |
| Connector Type A | USB Type A |
| Connector Type B | USB Type A |
| Gender | M-F |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Jacket Material | Polyvinyl Chloride |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.