Black & Decker GH610 technical specifications.
| Height | 5inch |
| Length | 40.5inch |
| Weight | 6lb |
| Width | 8.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Black & Decker GH610 to view detailed technical specifications.
No datasheet is available for this part.