Black & Decker LC3K220 technical specifications.
| Height | 42inch |
| Length | 19.25inch |
| Weight | 23lb |
| Width | 8.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Black & Decker LC3K220 to view detailed technical specifications.
No datasheet is available for this part.