Black & Decker NPP2018 technical specifications.
| Height | 8inch |
| Length | 9inch |
| Weight | 16lb |
| Width | 43inch |
| RoHS | Not Compliant |
Download the complete datasheet for Black & Decker NPP2018 to view detailed technical specifications.
No datasheet is available for this part.