BATTERIES; Battery Technology:-; Battery Capacity:-; Battery Voltage:3.6V; Battery Size Code:-; Battery Terminals:-; External Diameter:-; External Height:-; External Width:-; External Depth:-; Weight:-; Battery IEC Code:- ;RoHS Compliant: NA
Black & Decker VP110 technical specifications.
| Height | 0.75inch |
| Length | 8inch |
| Mount | External |
| Weight | 0.424lb |
| Width | 4.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Black & Decker VP110 to view detailed technical specifications.
No datasheet is available for this part.