
WORKBENCH, WORKMATE; Length: 200mm; Width: 384mm; Height: 775mm; Tool Body Material: Steel; SVHC: No SVHC (19-Dec-2011)
Black & Decker WM626-GB technical specifications.
| Height | 775mm |
| Length | 200mm |
| Width | 384mm |
| RoHS | Compliant |
Download the complete datasheet for Black & Decker WM626-GB to view detailed technical specifications.
No datasheet is available for this part.
