Black & Decker WM626-XJ technical specifications.
| Height | 740mm |
| Length | 200mm |
| Material | Steel |
| Width | 742mm |
| RoHS | Compliant |
Download the complete datasheet for Black & Decker WM626-XJ to view detailed technical specifications.
No datasheet is available for this part.