Blackhawk BH-USB-2000 technical specifications.
| Core Architecture | C2000 |
| Interface | USB |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Series | Blackhawk™ |
| RoHS | Compliant |
Download the complete datasheet for Blackhawk BH-USB-2000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
