Bollhoff Plain Steel Insert 34367050230, M5, 8mm
Bollhoff Thread Repair Insert, M12 x 1.75, Drill Size 12.5mm
Bollhoff 64 Piece M3 x 0.5 Thread Repair Kit
Bollhoff 260 Piece M4 M10 Thread Repair Kit
10mm Phosphated Steel Nylon Insert Locking Nut, M6
Bollhoff Thread Repair Insert, M6 x 1, Drill Size 6.3mm
14.3mm Plain Stainless Steel Blind Rivet, 11mm Diameter, 0.8 1.5 mm Thickness
17mm Phosphated Steel Nylon Insert Locking Nut, M10
Bollhoff Plain Insert 34367030150, M3
Bollhoff 34 Piece M16 x 2 Thread Repair Kit
Bollhoff Thread Repair Insert, M2.5 x 0.45, Drill Size 2.6mm
8.7mm Plain Stainless Steel Blind Rivet, 10mm Diameter, 0.8 1.5 mm Thickness
Bollhoff Plain Stainless Steel Insert 34366040230/01, M4
Bollhoff Thread Repair Insert, M3 x 0.5, Drill Size 3.2mm
Bollhoff 64 Piece M5 x 0.8 Thread Repair Kit
Bollhoff 320 Piece M2.5 M6 Thread Repair Kit
13mm Phosphated Steel Nylon Insert Locking Nut, M8
Bollhoff Thread Repair Insert, M4 x 0.7, Drill Size 4.2mm
Bollhoff Thread Repair Insert, M2.5 x 0.45, Drill Size 2.6mm
Bollhoff Plain Steel Insert 34367040230, M4, 6.7mm