The AVB 1,5/2/6 is a dual isolation transformer with a primary side voltage of 2X115V and a secondary side voltage of 2X6V. It features a dual primary and secondary configuration and can operate at a maximum temperature of 70°C. The transformer is designed for through hole mounting with PC pin leads and has 8 terminals. It is suitable for use in applications with a primary frequency of 50/60Hz and can be connected in parallel or series on both the primary and secondary sides.
Block AVB 1,5/2/6 technical specifications.
| Transformer Type | Isolation Transformer |
| Primary Side Voltage | 2X115V |
| Secondary Side Voltage | 2X6V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 8 |
| Max Operating Temperature | 70°C |
| Fuse | No |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Block AVB 1,5/2/6 to view detailed technical specifications.
No datasheet is available for this part.