Block DCT12-1 technical specifications.
| Current - Output 1 | 1A |
| Depth | 94mm |
| Efficiency | 63% |
| Height | 63mm |
| Length | 71mm |
| Max Input Voltage (AC) | 400V |
| Min Input Voltage (AC) | 230V |
| Max Input Voltage | 400V |
| Min Input Voltage | 230V |
| Max Operating Temperature | 40°C |
| Max Output Power | 12W |
| Max Output Voltage | 12V |
| Min Output Voltage | 12V |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 12V |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 12V |
| Weight | 0.51kg |
| Width | 94mm |
| RoHS | Compliant |
Download the complete datasheet for Block DCT12-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
