This low profile transformer features a dual primary and dual secondary configuration, with a maximum operating temperature of 40 degrees Celsius. It has a high potential of 5000VAC and is designed for through hole mounting with PC pin leads. The transformer is available for use with both 50 and 60 Hz primary frequencies and can be connected in parallel or series on both the primary and secondary sides.
Block FL 30/24 technical specifications.
| Transformer Type | Low Profile Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 24|48V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 5000VAC |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 8 |
| Max Operating Temperature | 40°C |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
Download the complete datasheet for Block FL 30/24 to view detailed technical specifications.
No datasheet is available for this part.