This low profile transformer features a dual primary and secondary configuration with a maximum operating temperature of 40 degrees Celsius. It has a high potential of 5000VAC and is designed for through hole mounting with PC pin leads. The transformer is available for use with 115 or 230V primary side voltage and 8 or 16V secondary side voltage, with the option for parallel or series connection on both sides.
Block FL 4/8 technical specifications.
| Transformer Type | Low Profile Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 8|16V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 5000VAC |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 8 |
| Max Operating Temperature | 40°C |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
Download the complete datasheet for Block FL 4/8 to view detailed technical specifications.
No datasheet is available for this part.