This low profile power transformer features dual primary and dual secondary configurations, supporting both 115V and 230V primary side voltages. The secondary side offers 8V and 16V options. It is designed to withstand high potentials of up to 5000VAC. The transformer is mounted through a hole and features PC pin leads. It has 8 terminals and operates within a temperature range of 0 to 40 degrees Celsius.
Block FL 42/8 technical specifications.
| Transformer Type | Low Profile Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 8|16V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 5000VAC |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 8 |
| Max Operating Temperature | 40°C |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
Download the complete datasheet for Block FL 42/8 to view detailed technical specifications.
No datasheet is available for this part.