This low profile transformer features dual primary and secondary configurations, supporting voltages of 6 and 12 volts. It has a maximum operating temperature of 40 degrees Celsius and is designed for through hole mounting. The transformer is rated for 5000VAC high potential and is available for use with either 50 or 60 Hz primary frequencies.
Block FL 52/6 technical specifications.
| Transformer Type | Low Profile Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 6|12V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 5000VAC |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 8 |
| Max Operating Temperature | 40°C |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
Download the complete datasheet for Block FL 52/6 to view detailed technical specifications.
No datasheet is available for this part.