This low profile transformer features a primary side voltage of 115V and a secondary side voltage of 12V. It has a high potential of 5000VAC and is designed for dual primary and secondary configurations. The transformer is mounted through a hole and has 8 terminals. It operates within a temperature range of up to 40 degrees Celsius.
Block FL30/12 technical specifications.
| Transformer Type | Low Profile Transformer |
| Primary Side Voltage | 115V |
| Secondary Side Voltage | 12V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 5000VAC |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 8 |
| Max Operating Temperature | 40°C |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel |
| Secondary Side Connection | Parallel |
Download the complete datasheet for Block FL30/12 to view detailed technical specifications.
No datasheet is available for this part.