
Block FL30/6 technical specifications.
| Current Rating | 2.5A |
| Depth | 57mm |
| Flammability Rating | UL94 V-0 |
| Height | 35.8mm |
| Isolation Voltage | 5kV |
| Lead Length | 5mm |
| Lead Pitch | 10mm |
| Length | 35.8mm |
| Max Frequency | 60Hz |
| Min Frequency | 50Hz |
| Max Operating Temperature | 40°C |
| Max Output Voltage | 6V |
| Mount | PCB, Through Hole |
| Nominal Input Voltage | 115V |
| Number of Outputs | 2 |
| Output Voltage | 6V |
| Pin Diameter | 0.8mm |
| Pin Length | 5mm |
| Reach SVHC Compliant | No |
| Transformer Type | Encapsulated |
| Weight | 530g |
| Width | 57mm |
| RoHS | Compliant |
Download the complete datasheet for Block FL30/6 to view detailed technical specifications.
No datasheet is available for this part.
