Block GLS230/24-3 technical specifications.
| Package/Case | 120 |
| Current - Output 1 | 3A |
| Depth | 75mm |
| Efficiency | 52% |
| Height | 75mm |
| Length | 168mm |
| Max Input Voltage (AC) | 400V |
| Min Input Voltage (AC) | 230V |
| Max Input Voltage | 400V |
| Min Input Voltage | 230V |
| Max Operating Temperature | 60°C |
| Max Output Power | 72W |
| Max Output Voltage | 24V |
| Min Output Voltage | 24V |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Voltage | 24V |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 24V |
| Weight | 2.6kg |
| Width | 90mm |
| RoHS | Compliant |
Download the complete datasheet for Block GLS230/24-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
