Block GNC24-5 technical specifications.
| Package/Case | 120 |
| Current - Output 1 | 5A |
| Height | 160mm |
| Length | 109mm |
| Max Input Voltage (AC) | 400V |
| Min Input Voltage (AC) | 230V |
| Max Input Voltage | 400V |
| Min Input Voltage | 230V |
| Max Output Power | 120W |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Voltage | 24V |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 24V |
| Width | 105mm |
| RoHS | Compliant |
Download the complete datasheet for Block GNC24-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
