This power transformer features a single primary and single secondary configuration, with a maximum operating temperature of 40 degrees Celsius. It has a high potential of 5000VAC and is designed for flange mounting with screw terminal leads. The transformer is rated for operation at primary frequencies of 50/60 Hz.
Block HIT 60 technical specifications.
| Transformer Type | Power Transformer |
| Primary Side Voltage | 230V |
| Secondary Side Voltage | 11.5V |
| Primary Configuration | Single |
| Secondary Configuration | Single |
| High Potential | 5000VAC |
| Mounting | Flange Mount |
| Lead Style | Screw Terminal |
| Number of Terminals | 6 |
| Max Operating Temperature | 40°C |
| Primary Frequency | 50/60Hz |
Download the complete datasheet for Block HIT 60 to view detailed technical specifications.
No datasheet is available for this part.