POWER SUPPLY, AC-DC, 18V, 2.5A; Power Supply Approvals: ITE; No. of Outputs: 1 Output; Output Power Max: 70W; Output...
Block PEL 230/18-2,5 technical specifications.
| Efficiency | 83% |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Voltage | 28V |
| Min Output Voltage | 15V |
| Number of Outputs | 2 |
| Output Current | 2.5A |
| Weight | 0.24kg |
| RoHS | Compliant |
Download the complete datasheet for Block PEL 230/18-2,5 to view detailed technical specifications.
No datasheet is available for this part.