The PT 4,5/2/15 is an isolation transformer with a single primary side and dual secondary sides, rated for 230V primary and 15/30V secondary voltages. It features a high potential of 5000VAC and is designed for through-hole mounting. The transformer operates within a temperature range of up to 40 degrees Celsius. It is a passive component suitable for power applications and complies with general category specifications.
Block PT 4,5/2/15 technical specifications.
| Transformer Type | Isolation Transformer |
| Primary Side Voltage | 230V |
| Secondary Side Voltage | 15|30V |
| Primary Configuration | Single |
| Secondary Configuration | Dual |
| High Potential | 5000VAC |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 6 |
| Max Operating Temperature | 40°C |
| Fuse | No |
| Primary Frequency | 50/60Hz |
| Secondary Side Connection | Parallel|Series |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Block PT 4,5/2/15 to view detailed technical specifications.
No datasheet is available for this part.