Block PVUA 24/24-20 technical specifications.
| Height | 127mm |
| Length | 164mm |
| Output Voltage | 24V |
| Width | 57mm |
| RoHS | Compliant |
Download the complete datasheet for Block PVUA 24/24-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.