The RKD 100/2x18 power transformer features a toroidal design with dual primary and secondary configurations. It operates at 50/60Hz frequencies and can be connected in parallel or series on both the primary and secondary sides. The transformer is designed to withstand 4000VAC and has a maximum operating temperature of 40 degrees Celsius. It is mounted via a center single hole and has wire lead connections to eight terminals.
Block RKD 100/2x18 technical specifications.
| Transformer Type | Toroidal Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 18|36V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 4000VAC |
| Mounting | Center Single Hole |
| Lead Style | Wire Lead |
| Number of Terminals | 8 |
| Max Operating Temperature | 40°C |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Block RKD 100/2x18 to view detailed technical specifications.
No datasheet is available for this part.