This toroidal transformer features dual primary and secondary configurations, with a maximum operating temperature of 40 degrees Celsius. It has a high potential of 4000VAC and is designed for use with primary frequencies of 50 or 60 Hz. The transformer is connected in parallel or series on the primary and secondary sides. It has 8 terminals and is mounted with a center single hole, with wire lead connections.
Block RKD 120/2x12 technical specifications.
| Transformer Type | Toroidal Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 12|24V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 4000VAC |
| Mounting | Center Single Hole |
| Lead Style | Wire Lead |
| Number of Terminals | 8 |
| Max Operating Temperature | 40°C |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Block RKD 120/2x12 to view detailed technical specifications.
No datasheet is available for this part.