This toroidal transformer features dual primary and dual secondary configurations, supporting both 115V and 230VAC primary voltages and 24V and 48V secondary voltages. It operates at a frequency of 50/60Hz and has a high potential rating of 4000VAC. The transformer is designed for use in applications with a maximum operating temperature of 40°C and features a center single hole mounting configuration with wire lead connections. It has 8 terminals and supports both parallel and series connections on the primary and secondary sides.
Block RKD 120/2x24 technical specifications.
| Transformer Type | Toroidal Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 24|48V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 4000VAC |
| Mounting | Center Single Hole |
| Lead Style | Wire Lead |
| Number of Terminals | 8 |
| Max Operating Temperature | 40°C |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Block RKD 120/2x24 to view detailed technical specifications.
No datasheet is available for this part.