This toroidal transformer features dual primary and secondary configurations, supporting both 115/230V and 18/36V applications. It has a high potential of 4000VAC and is designed for center single hole mounting. The transformer operates within a temperature range of up to 40°C and is available with wire lead connections. The device has 8 terminals and is suitable for general use.
Block RKD 15/2x18 technical specifications.
| Transformer Type | Toroidal Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 18|36V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 4000VAC |
| Mounting | Center Single Hole |
| Lead Style | Wire Lead |
| Number of Terminals | 8 |
| Max Operating Temperature | 40°C |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Block RKD 15/2x18 to view detailed technical specifications.
No datasheet is available for this part.