This toroidal power transformer features dual primary and dual secondary configurations, with a high potential of 4000VAC. It is designed for operation at a maximum temperature of 40 degrees Celsius. The transformer has 8 terminals and is mounted using a center single hole configuration. The primary side can be connected in parallel or series, while the secondary side can also be connected in parallel or series. The transformer is suitable for use with primary frequencies of 50 or 60 Hz.
Block RKD 160/2x15 technical specifications.
| Transformer Type | Toroidal Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 15|30V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 4000VAC |
| Mounting | Center Single Hole |
| Lead Style | Wire Lead |
| Number of Terminals | 8 |
| Max Operating Temperature | 40°C |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Block RKD 160/2x15 to view detailed technical specifications.
No datasheet is available for this part.